Similar

1989560 | |
|---|---|
DigiKey Part Number | 1989560-ND |
Manufacturer | |
Manufacturer Product Number | 1989560 |
Description | TERM BLK 14P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 14 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2.6 |
Current 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0013-500-P04GR | Same Sky (Formerly CUI Devices) | 1.800 | 2223-TB0013-500-P04GR-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,56080 € | 128,04 € |
| Unit Price without VAT: | 2,56080 € |
|---|---|
| Unit Price with VAT: | 3,04735 € |


