11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1989049

DigiKey Part Number
277-1788-ND
Manufacturer
Manufacturer Product Number
1989049
Description
TERM BLOCK 11POS 45DEG 3.5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1989049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
16-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
11
Housing Material
Polyamide (PA), Nylon
Pitch
0.138" (3.50mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Mating Orientation
45° (135°) Angle with Board
Screw Thread
M2
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,31420 €115,71 €
Manufacturers Standard Package
Unit Price without VAT:2,31420 €
Unit Price with VAT:2,75390 €