8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1988163

DigiKey Part Number
1988163-ND
Manufacturer
Manufacturer Product Number
1988163
Description
TERM BLK 8POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1988163 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-20 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Leaf Spring, Wire Guard
Number of Levels
1
Color
Green
Positions Per Level
8
Housing Material
Polyamide (PA), Nylon
Pitch
0.295" (7.50mm)
Torque - Screw
0.45-0.5 Nm (3.9-4.4 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,90720 €490,72 €
Manufacturers Standard Package
Unit Price without VAT:4,90720 €
Unit Price with VAT:5,83957 €