
1988024 | |
|---|---|
DigiKey Part Number | 1988024-ND |
Manufacturer | |
Manufacturer Product Number | 1988024 |
Description | TERM BLK 9P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1988024 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Leaf Spring, Wire Guard |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Torque - Screw 0.45-0.5 Nm (3.9-4.4 Lb-In) |
Mating Orientation Vertical with Board | Screw Thread M3 |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,17440 € | 617,44 € |
| Unit Price without VAT: | 6,17440 € |
|---|---|
| Unit Price with VAT: | 7,34754 € |

