6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
1987999
1987999

1987999

DigiKey Part Number
1987999-ND
Manufacturer
Manufacturer Product Number
1987999
Description
TERM BLK 6P TOP ENTRY 7.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1987999 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.45-0.5 Nm (3.9-4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,32000 €8,32 €
105,90200 €59,02 €
255,21040 €130,26 €
504,79040 €239,52 €
1004,44910 €444,91 €
3004,04337 €1.213,01 €
5003,90082 €1.950,41 €
1.0003,74455 €3.744,55 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:9,90080 €