14 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1987847

DigiKey Part Number
1987847-ND
Manufacturer
Manufacturer Product Number
1987847
Description
TERM BLK 14POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1987847 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.45-0.5 Nm (3.9-4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,62660 €181,33 €
Manufacturers Standard Package
Unit Price without VAT:3,62660 €
Unit Price with VAT:4,31565 €