
1987517 | |
|---|---|
DigiKey Part Number | 1987517-ND |
Manufacturer | |
Manufacturer Product Number | 1987517 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug for Unshrouded Header | Color Black |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5mm |
Plug Wire Entry 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,52290 € | 152,29 € |
| Unit Price without VAT: | 1,52290 € |
|---|---|
| Unit Price with VAT: | 1,81225 € |











