
1987481 | |
|---|---|
DigiKey Part Number | 1987481-ND |
Manufacturer | |
Manufacturer Product Number | 1987481 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 10A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug for Unshrouded Header | Color Black |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5mm |
Plug Wire Entry 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86780 € | 216,95 € |
| Unit Price without VAT: | 0,86780 € |
|---|---|
| Unit Price with VAT: | 1,03268 € |











