
1986725 | |
|---|---|
DigiKey Part Number | 277-1986725-ND |
Manufacturer | |
Manufacturer Product Number | 1986725 |
Description | FFKDS/V-2 54 RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Phoenix Contact | Wire Gauge 20-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Red |
Positions Per Level 1 | Operating Temperature -40°C ~ 100°C |
Mating Orientation Vertical with Board | Housing Material Polyamide (PA), Nylon |
Current 6 A | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79970 € | 79,97 € |
| Unit Price without VAT: | 0,79970 € |
|---|---|
| Unit Price with VAT: | 0,95164 € |

