
1986673 | |
|---|---|
DigiKey Part Number | 1986673-ND |
Manufacturer | |
Manufacturer Product Number | 1986673 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1986673 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 4 |
Series | Pitch 0.591" (15.00mm) |
Packaging Bulk | Style Flat Pins |
Part Status Active | For Use With/Related Products COMBICON ZFKDS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,70080 € | 185,04 € |
| Unit Price without VAT: | 3,70080 € |
|---|---|
| Unit Price with VAT: | 4,40395 € |

