



1985302 | |
|---|---|
DigiKey Part Number | 277-1633-ND |
Manufacturer | |
Manufacturer Product Number | 1985302 |
Description | TERM BLOCK 13POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1985302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 13 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 2 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 2,09960 € | 52,49 € |
| 60 | 2,06967 € | 124,18 € |
| 120 | 2,04967 € | 245,96 € |
| 300 | 1,97727 € | 593,18 € |
| 540 | 1,88476 € | 1.017,77 € |
| 1.020 | 1,80381 € | 1.839,89 € |
| 5.040 | 1,66642 € | 8.398,76 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

