
1980912 | |
|---|---|
DigiKey Part Number | 1980912-ND |
Manufacturer | |
Manufacturer Product Number | 1980912 |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 10 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 2 | Color Green |
Number of Levels 1 | Contact Mating Finish Gold |
Pitch 0.197" (5.00mm) | Features Latch Lock, Retention Latches (Non-Wire Side) |
Plug Wire Entry 180° | Insulation Height 0.591" (15.00mm) |
Termination Style Screw - Rising Cage Clamp |

