
1980585 | |
|---|---|
DigiKey Part Number | 1980585-ND |
Manufacturer | |
Manufacturer Product Number | 1980585 |
Description | TERM BLOCK HDR 12POS 5.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.205" (5.20mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1980585 Models |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 24A |
Part Status Active | Voltage - IEC 500 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 15 A |
Number of Positions 12 | Voltage - UL 300 V |
Positions Per Level 12 | Color Gray |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.205" (5.20mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,15640 € | 707,82 € |
| Unit Price without VAT: | 14,15640 € |
|---|---|
| Unit Price with VAT: | 16,84612 € |






