5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.205" (5.20mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1980514

DigiKey Part Number
1980514-ND
Manufacturer
Manufacturer Product Number
1980514
Description
TERM BLOCK HDR 5POS 5.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.205" (5.20mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1980514 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
24A
Part Status
Active
Voltage - IEC
500 V
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
15 A
Number of Positions
5
Voltage - UL
300 V
Positions Per Level
5
Color
Gray
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.205" (5.20mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,38920 €319,46 €
Manufacturers Standard Package
Unit Price without VAT:6,38920 €
Unit Price with VAT:7,60315 €