5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.205" (5.20mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.205" (5.20mm) 90°, Right Angle Through Hole
1980404
1980404

1980404

DigiKey Part Number
1980404-ND
Manufacturer
Manufacturer Product Number
1980404
Description
TERM BLOCK HDR 5POS 5.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.205" (5.20mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1980404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.205" (5.20mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
24A
Voltage - IEC
500 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,57000 €12,57 €
108,94200 €89,42 €
257,93760 €198,44 €
507,33440 €366,72 €
1006,84830 €684,83 €
2506,35556 €1.588,89 €
5006,07446 €3.037,23 €
1.0005,85554 €5.855,54 €
Manufacturers Standard Package
Unit Price without VAT:12,57000 €
Unit Price with VAT:14,95830 €