
1975477 | |
|---|---|
DigiKey Part Number | 1975477-ND |
Manufacturer | |
Manufacturer Product Number | 1975477 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Wire Gauge or Range - AWG 10-30 AWG |
Part Status Obsolete | Color Green |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 4 | Screw Size M3 |
Positions Per Level 4 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Number of Levels 1 | Wire Strip Length 10mm |
Pitch 0.300" (7.62mm) | Insulation Height 0.776" (19.70mm) |











