Image for 1971785 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971785

DigiKey Part Number
1971785-ND
Manufacturer
Manufacturer Product Number
1971785
Description
TERM BLOCK PLUG 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Plug Housing for Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
-
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
0.413" (10.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.