9 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969687

DigiKey Part Number
1969687-ND
Manufacturer
Manufacturer Product Number
1969687
Description
TERM BLOCK HDR 9POS 10.16MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1969687 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
66 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Silver
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.157" (4.00mm)
Insulation Height
0.535" (13.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5029,66660 €1.483,33 €
Manufacturers Standard Package
Unit Price without VAT:29,66660 €
Unit Price with VAT:35,30325 €