
1963858 | |
|---|---|
DigiKey Part Number | 1963858-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1963858 |
Description | TERM BLOCK HDR 11POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1963858 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 4A |
Series | Voltage - IEC 160 V |
Packaging Tape & Reel (TR) | Current - UL 4 A |
Part Status Active | Voltage - UL 125 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Pick and Place Cap |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.398" (10.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 4,72164 € | 1.038,76 € |
| Unit Price without VAT: | 4,72164 € |
|---|---|
| Unit Price with VAT: | 5,61875 € |







