
1961290 | |
|---|---|
DigiKey Part Number | 1961290-ND |
Manufacturer | |
Manufacturer Product Number | 1961290 |
Description | TERM BLOCK HDR 14POS 2.50MM |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 4A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Obsolete | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Number of Levels 2 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.098" (2.50mm) | Insulation Height 0.689" (17.50mm) |
Header Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1844921 | Phoenix Contact | 333 | 277-1844921CT-ND | 5,31000 € | Similar |







