Terminal Block Connector 2 Position Feed Through Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1960013

DigiKey Part Number
277-9113-ND
Manufacturer
Manufacturer Product Number
1960013
Description
CONN TERM BLK FEED THROUGH GRAY
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray
Datasheet
 Datasheet
EDA/CAD Models
1960013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.2mm
Manufacturer
Phoenix Contact
Termination Style
Tab
Series
Current - IEC
20 A
Packaging
Bulk
Voltage - IEC
800V
Part Status
Obsolete
Color
Gray
Type
Feed Through
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-2
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.