Similar
Similar
Similar
Similar
Similar
Similar
Similar

1955099 | |
|---|---|
DigiKey Part Number | 1955099-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1955099 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1955099 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A per position |
Series | Voltage - IEC 400 V |
Packaging Tape & Reel (TR) | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14120816002000 | HARTING | 0 | 14120816002000-ND | 3,08440 € | Similar |
| 14120817002000 | HARTING | 0 | 14120817002000-ND | 3,08440 € | Similar |
| 1580920000 | Weidmüller | 0 | 1580920000-ND | 2,14020 € | Similar |
| 1877550000 | Weidmüller | 0 | 1877550000-ND | 4,37420 € | Similar |
| 691313510008 | Würth Elektronik | 78 | 732-2075-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 3,33494 € | 1.100,53 € |
| Unit Price without VAT: | 3,33494 € |
|---|---|
| Unit Price with VAT: | 3,96858 € |






















