
1954595 | |
|---|---|
DigiKey Part Number | 1954595-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1954595 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1954595 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A per position |
Series | Voltage - IEC 400 V |
Packaging Tape & Reel (TR) | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 2,08433 € | 687,83 € |
| Unit Price without VAT: | 2,08433 € |
|---|---|
| Unit Price with VAT: | 2,48035 € |















