
1951886 | |
|---|---|
DigiKey Part Number | 1951886-ND |
Manufacturer | |
Manufacturer Product Number | 1951886 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,94820 € | 97,41 € |
| Unit Price without VAT: | 1,94820 € |
|---|---|
| Unit Price with VAT: | 2,31836 € |












