
1948048 | |
|---|---|
DigiKey Part Number | 1948048-ND |
Manufacturer | |
Manufacturer Product Number | 1948048 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50160 € | 150,16 € |
| Unit Price without VAT: | 1,50160 € |
|---|---|
| Unit Price with VAT: | 1,78690 € |

