
1947719 | |
|---|---|
DigiKey Part Number | 1947719-ND |
Manufacturer | |
Manufacturer Product Number | 1947719 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 10 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-26 AWG |
Number of Positions 6 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 6 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Latch Lock, Retention Latches (Non-Wire Side) |
Plug Wire Entry 90° | Material Flammability Rating UL94 V-0 |
Termination Style Screwless - Push-In Spring | Insulation Height 0.661" (16.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1861739 | Phoenix Contact | 0 | 277-17585-ND | 5,78510 € | Similar |


