
1944589 | |
|---|---|
DigiKey Part Number | 1944589-ND |
Manufacturer | |
Manufacturer Product Number | 1944589 |
Description | TERM BLOCK HDR 3POS 5MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Obsolete | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.339" (8.61mm) |
Header Orientation 90°, Right Angle |















