Connector Pin and Socket Cable Assembly, 150mm For COMBICON FRONT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1944372

DigiKey Part Number
277-14446-ND
Manufacturer
Manufacturer Product Number
1944372
Description
CONN TERM BLK PIN/SCK CBLE 150MM
Customer Reference
Detailed Description
Connector Pin and Socket Cable Assembly, 150mm For COMBICON FRONT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Pin and Socket Cable Assembly, 150mm
Number of Positions
-
For Use With/Related Products
COMBICON FRONT Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,63000 €6,63 €
Manufacturers Standard Package
Unit Price without VAT:6,63000 €
Unit Price with VAT:7,88970 €