
1942727 | |
|---|---|
DigiKey Part Number | 1942727-ND |
Manufacturer | |
Manufacturer Product Number | 1942727 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1942727 Models |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 16A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Last Time Buy | Current - UL 16 A |
Type Plug, Male Pins | Voltage - UL 300 V |
Number of Positions 4 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 4 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Mating Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |




