
1937813 | |
|---|---|
DigiKey Part Number | 1937813-ND |
Manufacturer | |
Manufacturer Product Number | 1937813 |
Description | TERM BLK 9P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 10-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side), Positions Stamped |
Number of Levels 1 | Color Beige |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon |
Pitch 0.375" (9.53mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,39560 € | 209,89 € |
| Unit Price without VAT: | 8,39560 € |
|---|---|
| Unit Price with VAT: | 9,99076 € |

