Similar
Similar
Similar

1937567 | |
|---|---|
DigiKey Part Number | 277-9083-ND |
Manufacturer | |
Manufacturer Product Number | 1937567 |
Description | TERM BLOCK HDR 9POS 3.50MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A per Position |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.285" (7.25mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1788644 | Phoenix Contact | 46 | 277-16286-ND | 3,41000 € | Similar |
| 0395021009 | Molex | 2.296 | WM7777-ND | 2,17000 € | Similar |
| OQ0912510000G | Amphenol Anytek | 0 | OQ0912510000G-ND | 0,30691 € | Similar |
| OSTOQ091251 | On Shore Technology Inc. | 395 | ED10551-ND | 1,69000 € | Similar |


















