14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
1934984
1934984

1934984

DigiKey Part Number
277-1619-ND
Manufacturer
Manufacturer Product Number
1934984
Description
TERM BLOCK PLUG 14POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1934984 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.6
Torque - Screw
0.35-0.4 Nm (3.1-3.5 Lb-In)
Wire Strip Length
5mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.449" (11.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,30000 €33,00 €
253,24600 €81,15 €
503,21220 €160,61 €
1003,18290 €318,29 €
2503,03808 €759,52 €
5002,88012 €1.440,06 €
1.0002,75631 €2.756,31 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,72430 €