



1932575 | |
|---|---|
DigiKey Part Number | 277-6699-ND |
Manufacturer | |
Manufacturer Product Number | 1932575 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1932575 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 2-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Flange (Mounting) |
Number of Levels 1 | Color Green |
Positions Per Level 1 | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Torque - Screw 2.5-4.5 Nm (22.1-39.8 Lb-In) |
Current 115 A | Screw Thread M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 3,84700 € | 38,47 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |


