
1930344 | |
|---|---|
DigiKey Part Number | 1930344-ND |
Manufacturer | |
Manufacturer Product Number | 1930344 |
Description | CONN TERM BLK BASE STRIP BK 4P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Base Strip For COMBICON FK-MPT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base Strip | |
Number of Positions | 4 | |
For Use With/Related Products | COMBICON FK-MPT Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,37040 € | 68,52 € |
| Unit Price without VAT: | 1,37040 € |
|---|---|
| Unit Price with VAT: | 1,63078 € |

