1929517 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 120
Unit Price: 18,25000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1.496
Unit Price: 17,33000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 10,11600 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,94594 €
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
1929517
1929517

1929517

DigiKey Part Number
277-16662-ND
Manufacturer
Manufacturer Product Number
1929517
Description
TERM BLK 2P SIDE ENT 10.16MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1929517 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
60 A
Voltage
600 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,23000 €16,23 €
1011,58300 €115,83 €
2510,32440 €258,11 €
509,57320 €478,66 €
1008,97070 €897,07 €
2508,36280 €2.090,70 €
5008,01714 €4.008,57 €
1.0007,74852 €7.748,52 €
Manufacturers Standard Package
Unit Price without VAT:16,23000 €
Unit Price with VAT:19,31370 €