1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1928990

DigiKey Part Number
1928990-ND
Manufacturer
Manufacturer Product Number
1928990
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Features
Interlocking (Side)
Positions Per Level
1
Color
Black
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,40360 €70,18 €
Manufacturers Standard Package
Unit Price without VAT:1,40360 €
Unit Price with VAT:1,67028 €