
1928916 | |
|---|---|
DigiKey Part Number | 1928916-ND |
Manufacturer | |
Manufacturer Product Number | 1928916 |
Description | TERM BLK 12P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 3 | Features Interlocking (Side), Positions Stamped |
Positions Per Level 12 | Color Black |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,84060 € | 1.442,03 € |
| Unit Price without VAT: | 28,84060 € |
|---|---|
| Unit Price with VAT: | 34,32031 € |

