
1928408 | |
|---|---|
DigiKey Part Number | 277-14419-ND |
Manufacturer | |
Manufacturer Product Number | 1928408 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1928408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | COMBICON ZFKDS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59800 € | 25,98 € |
| 25 | 2,43560 € | 60,89 € |
| 50 | 2,31880 € | 115,94 € |
| 100 | 2,20810 € | 220,81 € |
| 250 | 2,06988 € | 517,47 € |
| 500 | 1,97108 € | 985,54 € |
| 1.000 | 1,87705 € | 1.877,05 € |
| 2.500 | 1,75964 € | 4.399,10 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

