
1923209 | |
|---|---|
DigiKey Part Number | 1923209-ND |
Manufacturer | |
Manufacturer Product Number | 1923209 |
Description | TERM BLOCK HDR 12POS 2.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.398" (10.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,02960 € | 351,48 € |
| Unit Price without VAT: | 7,02960 € |
|---|---|
| Unit Price with VAT: | 8,36522 € |







