
1922666 | |
|---|---|
DigiKey Part Number | 1922666-ND |
Manufacturer | |
Manufacturer Product Number | 1922666 |
Description | TERM BLOCK PLUG 5POS 10.16MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 90° Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1922666 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 5 | Contact Mating Finish Silver |
Positions Per Level 5 | Features Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 90° | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 12mm |
Mounting Type Panel Mount | Housing Material Polyamide (PA), Nylon |
Current - IEC 41A | Insulation Height 1.335" (33.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,06760 € | 1.253,38 € |
| Unit Price without VAT: | 25,06760 € |
|---|---|
| Unit Price with VAT: | 29,83044 € |







