4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1921696

DigiKey Part Number
1921696-ND
Manufacturer
Manufacturer Product Number
1921696
Description
TERM BLOCK PLUG 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1921696 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
IDC
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
1 kV
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
18-22 AWG
Wire Gauge or Range - mm²
0.5-1mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in USD
Bulk
QuantityUnit PriceExt Price
507,32080 $366,04 $
Manufacturers Standard Package
Unit Price without VAT:7,32080 $
Unit Price with VAT:8,71175 $