
1921421 | |
|---|---|
DigiKey Part Number | 1921421-ND |
Manufacturer | |
Manufacturer Product Number | 1921421 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 12 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 6 | Color Green |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Insulation Height 1.091" (27.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,33060 € | 216,53 € |
| Unit Price without VAT: | 4,33060 € |
|---|---|
| Unit Price with VAT: | 5,15341 € |

