
1920684 | |
|---|---|
DigiKey Part Number | 1920684-ND |
Manufacturer | |
Manufacturer Product Number | 1920684 |
Description | TERM BLOCK PLUG 8POS 5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug | Color Red |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,38840 € | 419,42 € |
| Unit Price without VAT: | 8,38840 € |
|---|---|
| Unit Price with VAT: | 9,98220 € |


