9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1919789

DigiKey Part Number
277-1919789-ND
Manufacturer
Manufacturer Product Number
1919789
Description
TERM BLOCK PLUG 9POS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1919789 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 100°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Torque - Screw
0.3 Nm (2.6 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
0.591" (15.00mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,64660 €582,33 €
Manufacturers Standard Package
Unit Price without VAT:11,64660 €
Unit Price with VAT:13,85945 €