
1915356 | |
|---|---|
DigiKey Part Number | 1915356-ND |
Manufacturer | |
Manufacturer Product Number | 1915356 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 12 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Press-Fit | Insulation Height 0.472" (12.00mm) |





























