Similar
Similar
Similar

1915275 | |
|---|---|
DigiKey Part Number | 1915275-ND |
Manufacturer | |
Manufacturer Product Number | 1915275 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1915275 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 12 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.154" (3.90mm) |
Termination Style Press-Fit | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1777138 | Phoenix Contact | 919 | 277-5862-ND | 4,29000 € | Similar |
| 1792795 | Phoenix Contact | 0 | 277-2580-ND | 4,92580 € | Similar |
| 0395250008 | Molex | 0 | 0395250008-ND | 1,31722 € | Similar |
| 0395255008 | Molex | 0 | WM25932-ND | 3,06000 € | Similar |
| 0395355008 | Molex | 1.800 | WM22055-ND | 6,39000 € | Similar |

































