1915165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 5,64000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 13,56960 €
Datasheet
Image for 1915165 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1915165

DigiKey Part Number
1915165-ND
Manufacturer
Manufacturer Product Number
1915165
Description
TERM BLOCK HDR 12POS 5MM
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
320 V
Packaging
Bulk
Current - UL
12 A
Part Status
Obsolete
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.154" (3.90mm)
Termination Style
Press-Fit
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1776980Phoenix Contact0277-13991-ND5,64000 €Similar
1837462Phoenix Contact01837462-ND13,56960 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable