3 Position Terminal Block Header, Male Pins Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1914629

DigiKey Part Number
1914629-ND
Manufacturer
Manufacturer Product Number
1914629
Description
TERM BLK 3POS BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
10 A
Front Panel Wire Connection
Header, Male Pins
Color
Black
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Lock Opening
Width
1.400" (35.56mm)
Number of Levels
1
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,87160 €143,58 €
Manufacturers Standard Package
Unit Price without VAT:2,87160 €
Unit Price with VAT:3,41720 €