
1913950 | |
|---|---|
DigiKey Part Number | 1913950-ND |
Manufacturer | |
Manufacturer Product Number | 1913950 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1913950 Models |
Category | Current 4 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 20-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1928796 | Phoenix Contact | 0 | 1928796-ND | 2,06720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,20340 € | 110,17 € |
| Unit Price without VAT: | 2,20340 € |
|---|---|
| Unit Price with VAT: | 2,62205 € |


