
1911127 | |
|---|---|
DigiKey Part Number | 1911127-ND |
Manufacturer | |
Manufacturer Product Number | 1911127 |
Description | TERM BLOCK HDR 13POS 3.50MM |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1843716 | Phoenix Contact | 42 | 1843716-ND | 4,51000 € | Similar |














